The PS9307L2-E3-AX is a logic IC output optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a nominal supply voltage of 30V. The device is surface mount and has a nickel terminal finish. It is compliant with RoHS and Reach SVHC regulations. The optocoupler has a response time of 175ns and an isolation voltage of up to 5kV.
Renesas PS9307L2-E3-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 175ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.