The PS9308L-V-E3-AX is a surface mount optocoupler logic output device with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a nominal supply voltage of 30V. The device is RoHS compliant and Reach SVHC compliant. It has a response time of 250ns and a maximum forward current of 16mA. The PS9308L-V-E3-AX is packaged in a lead-free, surface mount, plastic DIP-6 package.
Renesas PS9308L-V-E3-AX technical specifications.
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 250ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.