Sign in to ask questions about the Renesas PS9308L2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9308L2-AX technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS9308L2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.