The PS9308L2-E3-AX is a logic IC output optocoupler with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a minimum supply voltage of 15V. The device is RoHS compliant and Reach SVHC compliant. It features a nickel terminal finish and is suitable for surface mount applications.
Sign in to ask questions about the Renesas PS9308L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9308L2-E3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 250ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9308L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.