The PS9313L-AX is a single-element optocoupler with a logic IC output, operating at a maximum data rate of 1MBps and a maximum forward current of 12mA. It features an isolation voltage of up to 5kV and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 110°C and has a minimum supply voltage of 4.5V. It is also recognized by UL and compliant with Reach SVHC regulations.
Sign in to ask questions about the Renesas PS9313L-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9313L-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 12mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9313L-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.