
The PS9317L-AX is a logic IC output optocoupler with a maximum on-state current of 25mA and a reverse voltage of 5V. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The device is lead-free and has a nickel terminal finish. It is suitable for use in applications where high-speed data transfer is required, with a nominal data rate of 10MBps.
Renesas PS9317L-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.
