
The PS9317L-V-E3-AX is a single-element optoelectronic device with a logic IC output optocoupler type. It operates at a maximum data rate of 10MBps and can handle a maximum forward current of 20mA. The device features an isolation voltage of 5kV and is compliant with JESD-609 Code e4. The operating temperature range is from -40°C to 85°C, with a minimum supply voltage of 4.5V. The device is RoHS compliant and has a nickel terminal finish.
Renesas PS9317L-V-E3-AX technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.