Sign in to ask questions about the Renesas PS9402-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9402-E3-AX technical specifications.
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 200ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Gold |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9402-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.