The PS9505-V-AX is a single-element optocoupler with a maximum forward current of 25mA and a maximum operating temperature of 110°C. It is designed for surface mount applications and has a nominal supply voltage of 30V. The device is RoHS compliant and Reach SVHC compliant. The optocoupler has a response time of 250ns and a maximum power dissipation of 300mW. It is isolated to 5kV and has a JESD-609 code of e4.
Sign in to ask questions about the Renesas PS9505-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9505-V-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 250ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9505-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.