The PS9505L1-AX is a logic IC output optocoupler from Renesas with a nominal supply voltage of 30V and a forward current of 25mA. It has a maximum power dissipation of 300mW and a response time of 250ns. The device is RoHS compliant and reaches SVHC compliance. It operates over a temperature range of -40°C to 110°C and has an isolation voltage of 5kV.
Sign in to ask questions about the Renesas PS9505L1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9505L1-AX technical specifications.
| Forward Current | 25mA |
| Forward Current-Max | 25mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 250ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9505L1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.