Renesas PS9506-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 400ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Gold |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9506-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.