The PS9506L3-AX from Renesas is a single channel isolated interface with a maximum forward current of 25mA and an isolation voltage of up to 5kV. It operates within a temperature range of -40°C to 110°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and meets Reach SVHC requirements. It features a response time of 400ns and is designed for surface mount applications.
Sign in to ask questions about the Renesas PS9506L3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9506L3-AX technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 400ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| Terminal Finish | Gold |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9506L3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.