
The PS9513L1-AX is a logic IC output optocoupler with a data rate of 1MBps and a maximum forward current of 20mA. It features a maximum isolation voltage of 5kV and operates over a temperature range of -40°C to 100°C. The device is available in a DIP-8 package with a nickel terminal finish and is compliant with RoHS and REACH SVHC regulations.
Sign in to ask questions about the Renesas PS9513L1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9513L1-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9513L1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
