
The PS9513L2-V-E3-AX is a single-element optoelectronic device with a nominal data rate of 1MBps. It can handle a maximum forward current of 20mA and withstand an isolation voltage of up to 5kV. The device operates within a temperature range of -40°C to 100°C and requires a minimum supply voltage of 4.5V. It is compliant with JESD-609 Code e4 and RoHS regulations, and features a nickel terminal finish.
Sign in to ask questions about the Renesas PS9513L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9513L2-V-E3-AX technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9513L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.