The PS9552L1-AX is a single-channel optocoupler with a maximum forward current of 16mA and an isolation voltage of 1.13kV. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 300mW. The device is mounted through a hole and is RoHS compliant. The optocoupler has a nominal supply voltage of 30V and a response time of 500ns.
Sign in to ask questions about the Renesas PS9552L1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9552L1-AX technical specifications.
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 1.13kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 500ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9552L1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.