1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-8
Renesas PS9552L1-V-AX technical specifications.
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 1.13kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 500ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| RoHS | Compliant |
No datasheet is available for this part.