The PS9552L2-AX is a single-channel optocoupler with a maximum forward current of 16mA and an isolation voltage of up to 1.13kV. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 300mW. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Renesas PS9552L2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9552L2-AX technical specifications.
| Forward Current-Max | 16mA |
| Isolation Voltage-Max | 1.13kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 500ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9552L2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.