1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8
Renesas PS9552L2-V-AX technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.