The PS9587L1-A is a single channel DC input diode with a reverse breakdown voltage of 5V and a forward current rating of 30mA. It has a power dissipation of 40mW and a propagation delay of 75ns. The device is packaged in a PDIP and is suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C.
Renesas PS9587L1-A technical specifications.
| Package/Case | PDIP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.