The PS9587L1-AX is a single-channel logic IC output optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum forward current of 30mA and a maximum on-state current of 25mA. The device is RoHS compliant and has a terminal finish of nickel. It is also recognized by UL and compliant with SVHC regulations.
Renesas PS9587L1-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current | 30mA |
| Forward Current-Max | 30mA |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Output Voltage | 7V |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.