
The PS9587L2-V-AX is a single-element logic IC output optocoupler with a nominal data rate of 10MBps and a maximum forward current of 30mA. It features an isolation voltage of 5kV and operates within a temperature range of -40°C to 85°C. The device requires a minimum supply voltage of 4.5V and has a maximum power dissipation of 40mW. The PS9587L2-V-AX is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas PS9587L2-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9587L2-V-AX technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current | 30mA |
| Forward Current-Max | 30mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9587L2-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.