
The PS9587L2-V-E3-AX is a single-element optoelectronic device with a maximum data rate of 10MBps and a maximum forward current of 30mA. It features a maximum isolation voltage of 5kV and operates within a temperature range of -40°C to 85°C. The device requires a minimum supply voltage of 4.5V and is compliant with RoHS and SVHC regulations. It is packaged in a lead-free, surface-mount, plastic DIP-8 package with a nickel terminal finish.
Sign in to ask questions about the Renesas PS9587L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9587L2-V-E3-AX technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9587L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.