
The PS9587L3-E3-AX is a logic IC output optocoupler with a data rate of 10MBps and an isolation voltage of 5kV. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. This device is compliant with RoHS and Reach SVHC regulations. It features a nickel terminal finish and is available in a lead-free, surface mount, plastic DIP-8 package.
Sign in to ask questions about the Renesas PS9587L3-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9587L3-E3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9587L3-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.