
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Supply Voltage-Nom | 7V |
| RoHS | Not Compliant |