Checking distributor stock and pricing after the page loads.
Renesas PS9613 technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.