The PS9613-V is a single-element optocoupler with a nominal data rate of 1MBps and maximum forward current of 25mA. It features an isolation voltage of up to 5kV and operates within a temperature range of -40°C to 100°C. The device requires a minimum supply voltage of 4.5V and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS9613-V technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.