The PS9613L-E3-A is a single-element optocoupler logic output device with a maximum operating temperature range of -40°C to 100°C. It has a maximum forward current of 20mA and a maximum supply voltage of 30V. The device is designed for surface mount applications and has a maximum power dissipation of 100mW. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L-E3-A technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 750ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 30V |
| RoHS | Compliant |
No datasheet is available for this part.