The PS9613L-E4 is a single-element optoelectronic device with a logic IC output optocoupler type. It operates at a maximum data rate of 1MBps and can handle a maximum forward current of 25mA. The device is isolated up to 5kV and has a minimum supply voltage of 4.5V. It is available in a TQFN-24 package with a tin terminal finish. The PS9613L-E4 has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L-E4 technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.