The PS9613L-E4-A is a single-element logic IC output optocoupler with a data rate of 1MBps and a maximum forward current of 20mA. It operates at a maximum isolation voltage of 5kV and has a maximum operating temperature of 100°C. The device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It is also recognized by UL and is Reach SVHC compliant. The optocoupler has a minimum supply voltage of 4.5V and is available in a package with a copper terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.