
The PS9613L-V-E3 is a single-element logic IC output optocoupler with a nominal data rate of 1MBps and maximum forward and on-state currents of 25mA and 15mA, respectively. It operates at supply voltages as low as 4.5V and can withstand isolation voltages of up to 5kV. This device is designed to operate over a temperature range of -40°C to 100°C. The PS9613L-V-E3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L-V-E3 technical specifications.
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.
