The PS9613L2-A is a single-element optocoupler with a maximum forward current of 20mA and maximum isolation voltage of 5kV. It operates over a temperature range of -40°C to 100°C and has a minimum supply voltage of 4.5V. The device is recognized by UL and compliant with RoHS and Reach SVHC. It is packaged in a lead-free, plastic, surface mount DIP-6 package.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L2-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.