The PS9613L2-E3-A is a logic IC output optocoupler from Renesas, offering a data rate of 1MBps and a maximum forward current of 20mA. It features an isolation voltage of 5kV and operates within a temperature range of -40 to 100°C. This device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. Additionally, it is recognized by UL and compliant with the JESD-609 code e1.
Checking distributor stock and pricing after the page loads.
Renesas PS9613L2-E3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 1MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 15mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.