The PS9614 is a single channel optocoupler with a maximum forward current of 30mA and an isolation voltage of up to 3.75kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is designed for through hole mounting and has a response time of 61ns at a nominal supply voltage of 7V.
Checking distributor stock and pricing after the page loads.
Renesas PS9614 technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 61ns |
| Supply Voltage-Nom | 7V |
| RoHS | Not Compliant |
No datasheet is available for this part.