The PS9614L-E4 is a logic IC output optocoupler with a nominal data rate of 10MBps. It can handle a maximum forward current of 30mA and an isolation voltage of up to 3.75kV. The device operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. The PS9614L-E4 is not RoHS compliant and features a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS9614L-E4 technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.