The PS9617-A optocoupler from Renesas features a maximum forward current of 30mA and an isolation voltage of up to 5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. This device is compliant with RoHS and SVHC regulations, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Renesas PS9617-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 43ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
