The PS9617-V-A optocoupler logic IC output device from Renesas features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 40mW and has a nominal supply voltage of 5.5V. The device is RoHS compliant and Reach SVHC compliant. It has a response time of 43ns and a maximum forward current of 30mA, with an isolation voltage of up to 5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS9617-V-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 43ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.