The PS9617L-E4-A is a logic IC output optocoupler from Renesas, featuring a data rate of 10MBps and a maximum forward current of 30mA. It operates at a maximum isolation voltage of 5kV and a minimum supply voltage of 4.5V. The device is RoHS compliant and Reach SVHC compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The terminal finish is copper.
Checking distributor stock and pricing after the page loads.
Renesas PS9617L-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.