The PS9617L-V-A optocoupler from Renesas features a maximum forward current of 30mA and an isolation voltage of up to 5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. This component is compliant with RoHS and Reach SVHC regulations, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Renesas PS9617L-V-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 43ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.