OptoCouplers & OptoIsolators Pwr Tran Driving Amp
Renesas PS9634L technical specifications.
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.