
The PS9814-1-F3 is a logic IC output optocoupler with a maximum data rate of 10MBps and a maximum forward current of 20mA. It has a maximum isolation voltage of 2.5kV and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and has a tin terminal finish. It is recognized by UL and has a JESD-609 code of e0.
Renesas PS9814-1-F3 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.