The PS9814-1-F3-A from Renesas is a single-channel DC input device with a data rate of 10Mbps. It features 2.5kV isolation voltage and can handle a maximum forward current of 20mA. The device is packaged in a lead-free SSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 75ns.
Renesas PS9814-1-F3-A technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Cut Tape |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.