The PS9817-1-A is a general-purpose optocoupler with a maximum forward current of 20mA and an isolation voltage of 2.5kV. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is RoHS compliant and suitable for surface mount applications with a nominal supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas PS9817-1-A technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 100ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.