The PS9817-2-F3 is a dual-channel logic IC output optocoupler from Renesas, featuring a maximum forward current of 15mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 85°C and has a minimum supply voltage of 4.5V. The device is recognized by UL and has a data rate of 10MBps. It is available in an SSOP-8 package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS9817-2-F3 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.