2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, LEAD FREE, SSOP-8
Checking distributor stock and pricing after the page loads.
Renesas PS9817-2-V-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.