The PS9817-2-V-F3-A is a dual-channel logic IC output optocoupler with a data rate of 10MBps and a maximum forward current of 15mA. It features an isolation voltage of 2.5kV and operates over a temperature range of -40°C to 85°C. This optocoupler is RoHS compliant and meets the Reach SVHC requirements. It has a minimum supply voltage of 4.5V and is available in a package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |