
The PS9817A-1-A is a logic IC output optocoupler with a data rate of 10MBps and a maximum forward current of 20mA. It can withstand an isolation voltage of up to 2.5kV and operates within a temperature range of -40°C to 85°C. This optocoupler is suitable for use in applications where high-speed and high-reliability are required, and is compliant with RoHS and SVHC regulations.
Renesas PS9817A-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.