
The PS9817A-1-F3-AX is a logic IC output optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum forward current of 20mA and a minimum supply voltage of 4.5V. The device is RoHS compliant and Reach SVHC compliant. It is packaged in a lead-free, plastic SSOP-8 package with a nickel terminal finish.
Sign in to ask questions about the Renesas PS9817A-1-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9817A-1-F3-AX technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 20mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9817A-1-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
