
The PS9817A-1AX is a single channel optocoupler from Renesas, designed for DC input applications. It features a maximum operating temperature range of -40°C to 85°C and can withstand an isolation voltage of 2.5kV. The device is packaged in a surface mount SSOP package and has a forward current rating of 20mA. The propagation delay is 75ns, making it suitable for high-speed applications.
Sign in to ask questions about the Renesas PS9817A-1AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS9817A-1AX technical specifications.
| Package/Case | SSOP |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9817A-1AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.