The PS9817A-2-F3-A is a dual-channel optocoupler from Renesas with a maximum isolation voltage of 2.5kV and a maximum forward current of 15mA. It operates over a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. The device is compliant with RoHS and Reach SVHC regulations. It features a lead-free plastic SSOP-8 package and has a data rate of 10MBps.
Renesas PS9817A-2-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.