The PS9817A-2-V-F3-A is a dual-channel logic IC output optocoupler from Renesas, featuring a data rate of 10MBps and a maximum on-state current of 25mA. It has an isolation voltage of up to 2.5kV and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and meets JESD-609 Code e6 requirements. It is packaged in a lead-free, plastic SSOP-8 package with a tin terminal finish.
Renesas PS9817A-2-V-F3-A technical specifications.
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 15mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Number of Functions | 2 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.